Amphenol Sine Systems ecomate® Rugged Metal (RM) Shielded Connectors

Amphenol Sine Systems ecomate® Rugged Metal (RM) Series Shielded Connectors of circular metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate RM series is perfect for indoor/outdoor applications in factory automation, industrial, heavy equipment, heavy-duty, transportation, and entertainment/lighting markets. The design is based on MILDTL-26482 specifications. All ecomate RM products are compatible with other industry-standard mating connectors.

The contacts are available in machined or PCB (loose piece/bagged) or stamped and formed (reels) options and can be shared with the ecomate Aquarius™, Aquarius™ Fathom Lock, and RSSM series. These connectors are available in 8 shell sizes and 28 insert arrangements. Also available in an ecomate RM High Amperage option with up to 300A/630V featuring RADSOK® Contact Technology. 

Features

  • RM Series
    • 8 shell sizes / 28 insert arrangements
    • Rugged metal
    • Up to 45A / 600V maximum ratings
    • Machined, stamped, and formed, PCB contact types
    • 30AWG to 8AWG wire range
    • Crimp, solder contact termination
    • NBR / silicone rubber sealing material
  • RM High-Amperage Series
    • 4 shell sizes / 5 insert arrangements
    • RADSOK contacts
    • Up to 300A / 630V maximum ratings
    • 8AWG to 3/0AWG wire range
    • Crimp, flat tail, and screw tail contact termination
    • Silicone rubber sealing material
  • IP67 rating (1M of water for 30 minutes, in mated condition)
  • -40°C to +125°C operating temperature range
  • Circular bayonet coupling system
  • Body-zine alloy; coupling-nickel alum. housing body
  • >500 mating cycles
  • EMI/RMI shielding available
  • UL 94V-0 flammability rating
  • Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
  • 5000MΩ insulation resistance
  • UL ECBT2 and UL ECBT8 approvals
  • RoHS compliant

Applications

  • Automotive
  • Energy
  • Industrial
  • Medical
  • Telecom
  • Aerospace

Videos

Published: 2017-02-02 | Updated: 2025-06-13