Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets
Amphenol Industrial ER Series SAE J1772 Charging Cables/Inlets offer a state-of-the-art charging solution designed for the evolving electric vehicle (EV) market. These devices are designed according to the SAE J1772 standards, which govern AC charging systems for EVs. The SAE J1772 standards ensure compatibility and safety across multiple EV models, offering both Level 1 (120V AC) and Level 2 (250V AC) charging. These connectors are specifically designed for charging stations and EV supply equipment (EVSE) to provide a reliable, efficient interface between the power grid and the vehicle battery. The ER Series SAE J1772 charging cable offers a current rating of up to 80A, with a voltage capacity of 250V AC. Amphenol J1772 connectors feature an ergonomic design and durable construction, withstanding over 10,000 mating cycles and performing reliably in extreme conditions.The charging cables/inlets offer a unique contact design that reduces insertion and extraction forces to less than 75N. These devices are built to withstand harsh environments with an IP67 rating to protect against dust, water, and contaminants. The Type 3S protection ensures smooth operations in environments with ice or other extreme conditions, while the rugged design delivers reliable performance, even after prolonged exposure to salt spray and harsh elements.
ZH-794151-000 Secondary Lock
The ER Series SAE J1772 incorporates an optional secondary locking mechanism to prevent unintentional disconnection during charging. This feature ensures that charging sessions are safe and uninterrupted, providing users with peace of mind.
Features
- SAE J1772 compliant
- Type 1 vehicle inlet compatibility
- Supports charging modes 2 and 3
- Low insertion/withdrawal force (<75N)
- Ergonomic IP67-rated charging handle
- UL2251 certified and complies with SAE J1772, IEC 62196-1/2 standards
- Type 3S degree of protection
- Operating temperature range of -30°C to 50°C
- Advanced contact and plating technologies
- High durability with over 10,000 mating cycles
- Current ratings of 20A, 32A, 40A, 50A, and up to 80A at a voltage capacity of 250V AC
Applications
- Electric cars and SUVs
- Electric buses and trucks
- Hybrid-electric vehicles
- e-mobility vehicles
- Electric ships and heavy equipment
Videos
Dimensions
Additional Resources
Published: 2024-11-06
| Updated: 2025-05-19