Amphenol FCI BergStak® FPC Jumpers
Amphenol FCI BergStak® Flexible Printed Circuit (FPC) Jumpers are board-to-board solutions that provide mating reliability and high design flexibility. Amphenol FCI BergStak FPC Jumpers offer a flexible option for space-constrained environments where PCBs are not an option. These FPC assemblies feature high-speed performance up to 16Gb/s and provide a range of pitch sizes, positions, and stack heights to satisfy a variety of needs. Applications include automotive, communications, consumer goods, and more.Features
- 0.4mm to 0.8mm pitch sizes
- 30x to 50x positions
- 3mm to 5mm heights
- 100mm FPC length
- Special FPC shapes
- Up to 16GB/s high-speed signal capability
- FPC cable with SMT process
Applications
- Automotive
- Communications
- Consumer goods
- IT/data analytics (DA)
- Industrial and instrumentation
- Medical
Specifications
- 0.3A to 20A current rating per contact (all contacts powered)
- 1000MΩ minimum insulation resistance
- 30VAC/DC to 100VAC/DC voltage rating
- Up to 16Gb/s data rate
- 30x to 200x cycles durability
- -55°C to +125°C operating temperature range
Flexible Printed Circuit Assembly Overview
Published: 2024-01-23
| Updated: 2024-04-02