Amphenol FCI BergStak® Secure Connectors
Amphenol FCI BergStak® Secure Connectors deliver solutions for single use or multiple uses. Both solutions offer a unique shield design to protect the signal transmission. Amphenol FCI BergStak Secure Connectors feature a three- or four-row contact design with a 1.0mm pitch, improving board surface utilization by 20%. These connectors can support high-speed data transmission up to 32Gb/s.Features
- EMI shielding
- Excellent protection of signals, not possible to probe
- Suitable for applications requiring signal security
- High-speed performance up to 32Gb/s, suitable for high-end computing and signal transfer
- Dual-beam receptacle contacts provide high electrical reliability and withstand high vibration
- Blind-mating feature for tasks where visual and tactile tools are compromised during mating process
- Modular design supports maximum 3 sets used together on 1 board, 333 pins per board
- One-time-use option contains tamper-resistant screw and terminal and shield-lock function
Applications
- Baseband units
- Servers/storage
- Factory automation
Specifications
- 1.0mm pitch
- Operating current rating
- 1A signal contacts
- 10A per shell
- 3 or 4 rows
- 100VDC operating voltage rating
- UL E66906 approvals
- -55°C to +105°C operating temperature range
Additional Resources
Published: 2021-01-29
| Updated: 2022-08-03