Amphenol LTW Underwater DeepTronica® Specialized Cables
Amphenol LTW Underwater DeepTronica® Specialized Cables is adding underwater connectors (up to 11,000m depth) to its connectivity portfolio. DeepTronica® series offers Circular Mini Size (11,000m depth) and Circular Micro Size (7,000m depth) and contact densities up to 12. These dry mate connectors solve the common issues met in deep sea applications such as poor sealing and corroded contacts due to low pressure cycles. With a high-quality thermoplastic shell, two O-rings, and no corrosion, uniquely designed to be a reliable solution for deep-sea immersion applications.Features
- Up to 1100bar or 11000m depth of deployment area
- Contact density of up to 12 contacts
- Available in power and signal
- Salt spray for 144h
- Temperature rating
- -4°C to 60°C (water)
- -40°C to 60°C (air)
- Corrosion resistant
- Mating style: snap-in
- High-quality PEEK thermoplastic shell
- 300V to 600V operating voltage range
- 5A to 10A operating current range
Applications
- Buoys
- Drilling systems
- Diving
- Submarines
- Submarine cabling
- Remotely Operated Vehicles (ROVs)
- Remotely Operated Towed Vehicles (ROTVs)
- Marine Renewable Energy (MRE)
Videos
Published: 2022-11-04
| Updated: 2025-02-03