Amphenol LTW Distribution Boxes
Amphenol LTW Distribution Boxes provide easy installation and a centralized distribution point for M8 and M12 connectors. These distribution boxes facilitate efficient cable management, offer a pre-wired configuration, and support various connectivity options that enhance system efficiency and productivity with secure data and power transmission. Due to the robust IP67-rated protection and resistance to vibration and environmental factors, these distribution boxes deliver reliable performance in harsh conditions. Amphenol LTW Distribution Boxes are suitable for industrial environments, catering to automation, robotics, and processing facilities.Features
- IP67-rated protection
- Vibration- and shock-resistant
- Reliable performance
- Provides centralized distribution point for M8 and M12 connectors
- Oil-resistant
- Safety models for M12 inputs and outputs according to IEC61076-2-101
- LED indicators
- Supports various connectivity options
- Facilitates efficient cable management
- Easy installation with pre-wired configuration
Applications
- Industrial Environments
- Automation
- Robotics
- Processing facilities
Space-Saving Solution
Published: 2023-12-04
| Updated: 2025-01-31