Amphenol Advanced Sensors NTC Inrush Current Limiter Kit
Amphenol Advanced Sensors NTC Inrush Current Limiter Kit offers best-in-class capacitance ratings with low steady resistance and accompanying power loss. This current limiter kit features a small physical size, an inexpensive solid-state device for inrush current suppression, and a wide operating temperature range. The kit is available with kinked or straight leads and tape/reel to EIS RS-468A for automatic insertion. Typical applications include switching power supplies, fluorescent lamps, inverters, and motors.Features
- Small physical size offers design-in benefits over larger passive components
- Low cost, solid-state device for inrush current suppression
- Best-in-class capacitance ratings
- Excellent mechanical strength
- Low steady resistance and accompanying power loss
- Suitable for PCB mounting
- UL 1434 #E82830 approved
- Available with kinked or straight leads and tape and reel to EIS RS-468A for automatic insertion
- Wide -50°C to +175°C operating temperature range
Applications
- Fluorescent lamps
- Inverters
- Motors
- Switching power supplies
Specifications
- 0.7Ω to 120Ω (±25%) resistance range at +25°C
- 1.1A to 8A maximum steady-state current range
- 4.32 joules to 43.20 joules maximum energy range
- Maximum allowable surge current at +25°C
- 2A to 323A at 120VRMS
- 4A to 646A at 240VRMS
- 4mW/°C to 30mW/°C dissipation constant range
- 30s to 130s time constant range
- Maximum capacitance ranges
- 600µF to 6000µF at 120VAC(RMS)
- 150µF to 1500µF at 240VAC(RMS)
- Maximum disk dimensions
- 10.16mm to 23.62mm diameter range
- 4.32mm to 6.6mm thickness range
Additional Resources
Application Spotlights
Published: 2017-10-30
| Updated: 2022-03-11