Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors
Amphenol Commercial PCIe® Gen 6 Mini Cool Edge IO Connectors provide a high-speed, high-density solution for next-generation data and communication applications. The series supports high-speed signals up to 64Gb/s PAM4/PCIe Gen 6 over a 1m transmission distance, enabling considerably larger signal path lengths while maintaining SI performance compared to conventional PCB routes. These connectors feature a compact form factor with 0.60mm pitch and multiple configurations, including vertical and right-angle orientations. Amphenol Commercial PCIe Gen 6 Mini Cool Edge IO Connectors ensure reliable mating and durability in demanding applications such as communications, networking, radio units, and server and storage systems.Features
- Supports both cable and card edge connections
- Slim form factor for compact data center system designs
- Extends transmission range far more over the conventional PCB routes
- Provides flexibility in system design to meet highly modular, scalable, and easy-to-repair requirements
- High-speed performance
- Various pin number options meet PCIe / NVMe / SAS specifications
- Saves system material cost, engineering, and certification expenses with high succession of system design
Applications
- Communications
- Baseband
- Commercial systems
- Networking
- Radio units
- Data
- High-end computing systems
- Server and storage systems
Specifications
- 0.60mm pitch, vertical and right-angle configurations
- Up to 64Gb/s PAM4, PCIe Gen 6, over 1m transmission distance
- 85Ω impedance
- 0.6N/pin maximum mating force
- 0.06N/pin minimum unmating force
- 250 mating cycles
- 300VDC dielectric withstanding voltage
Overpass Applications
Videos
Published: 2025-06-12
| Updated: 2025-10-10