Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors
Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors feature a high-frequency design and integrated EMI shielding to minimize interference and improve crosstalk isolation. These connectors have a multiport design with one, two, or four ports, enhancing board real estate efficiency while maintaining excellent electrical performance through 40GHz. Growing demand for high-density, high-frequency PCB solutions is addressed by these shielded edge launch connectors. Amphenol / SV Microwave Shielded Edge Launch Multiport PCB Connectors are suitable for applications where signal integrity is critical, such as Mil-Aero, test and measurement, and high-speed digital systems.Features
- High-frequency design
- Integrated EMI shielding
- One, two, or four ports
- Excellent electrical performance through 40GHz
Applications
- Mil-aero
- Test and measurement
- High-speed digital systems
- 5G communication systems
- Radar
- Navigation equipment
Infographic
View Results ( 6 ) Page
| Part Number | Datasheet | Description | Mating Cycles |
|---|---|---|---|
| 9311-60343 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, 4 Port (Shielded), SB | 500 Cycle |
| 9311-60344 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, 4 Port (Shielded), FD | 100 Cycle |
| 3211-60468 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, (Shielded), SB | 500 Cycle |
| 3211-60469 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, (Shielded), FD | 100 Cycle |
| 9311-60341 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, 2 Port (Shielded), SB | 500 Cycle |
| 9311-60342 | ![]() |
RF Connectors / Coaxial Connectors SMPM Male PCB Edge Launch Connector, 2 Port (Shielded), FD | 100 Cycle |
Published: 2025-04-23
| Updated: 2025-08-04