Amphenol / SV Microwave SMPM-XT RF Interconnects

Amphenol / SV Microwave SMPM-XT RF Interconnects are designed to maintain reliable electrical performance even when mechanical tolerances vary. These interconnects feature an extended interface that allows for greater axial misalignment tolerance of up to 0.040". The SMPM-XT RF interconnects ensure secure and repeatable board-to-board connections and support a DC to 12GHz frequency range. The fixed-length bullets and single-, two-, and four-port mating halves offer a complete board-to-board solution engineered for compact and demanding RF designs. The SMPM-XT RF interconnects are ideally suited for use in large-scale blind-mate arrays, military, aerospace, and board-to-board applications.

Features

  • Cost-effective alternative to spring bullets
  • Variety of bullet lengths available
  • Increases axial misalignment to 0.040" tolerance
  • Supports DC to 12GHz frequency range

Applications

  • Large-scale blind-mate arrays
  • Military
  • Aerospace
  • Board-to-Board

Various SMPM-XT RF Interconnects

Amphenol / SV Microwave SMPM-XT RF Interconnects
View Results ( 9 ) Page
Part Number Datasheet Body Material Maximum Frequency Impedance Orientation Contact Plating Packaging RoHS - Mouser
1132-6157 1132-6157 Datasheet Beryllium Copper 12 GHz 50 Ohms Straight Gold Tray Y
1132-6158 1132-6158 Datasheet Beryllium Copper 12 GHz 50 Ohms Straight Gold Tray Y
1132-6159 1132-6159 Datasheet Beryllium Copper 12 GHz 50 Ohms Straight Gold Tray Y
3211-60488 3211-60488 Datasheet Beryllium Copper 12 GHz 50 Ohms Straight Gold Tray Y
3211-60489 3211-60489 Datasheet Stainless Steel 12 GHz 50 Ohms Straight Gold Tray Y
9311-60348 9311-60348 Datasheet Brass 12 GHz 50 Ohms Straight Gold Tray Y
9311-60349 9311-60349 Datasheet Brass 12 GHz 50 Ohms Straight Gold Tray Y
9311-60350 9311-60350 Datasheet Stainless Steel 12 GHz 50 Ohms Straight Gold Tray Y
9311-60351 9311-60351 Datasheet Stainless Steel 12 GHz 50 Ohms Straight Gold Tray Y
Published: 2025-11-07 | Updated: 2026-05-14