Amphenol Advanced Sensors Type A266T NTC Thermistor
Amphenol Thermometrics Type A266T NTC Thermistor is an interchangeable, stainless steel-housed chip thermistor designed for accurate and reliable temperature measurement in demanding environments. Featuring TFE-insulated SPC lead wires, the Type 266T offers excellent durability, stability, and long-term performance across a wide operating temperature range. The Amphenol Thermometrics Type A266T NTC Thermistor's rugged construction, precision sensing, and small diameter make it an ideal solution for medical devices, food service equipment, industrial equipment, and other OEM applications requiring dependable temperature monitoring.
Features
- Precision, solid-state temperature sensor
- Stainless steel housing for robust mechanical strength and fluid protection
- Interchangeability down to ±0.09°F (±0.05°C)
- Suitable for use over the range of -40°F to +221°F (-40°C to +105°C)
- High sensitivity greater than -4%/°C at +77°F (+25°C)
- Suitable for temperature measurement, control, and compensation
- Ideal for medical applications
- #30AWG silver-plated copper leads with TFE insulation
Applications
- In Vitro Diagnostic (IVD) analyzers
- Wearable skin sensors
- Blood analysis
- Dialysis equipment
- Surgical instruments
Dimensions
Published: 2026-09-01
| Updated: 2026-09-08