Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors
Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors feature a compact design and easy installation. These connectors offer wire-to-wire IP67 sealing in mated conditions as well as high-current design options up to 8A with 18AWG wire gauge. The FLH series includes a connector system with header and receptacle counterparts, enabling design flexibility while meeting power expectations. Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors are waterproof for harsh environments. Typical applications include industrial, lighting, HVAC, and smart homes.
Features
- Wire-to-wire IP67 water-resistant sealing in mated conditions
- Waterproof and reliable connections in harsh environments
- Compact design
- Easy installation
- High-current design options
- 8A-18AWG
- 5A-20AWG
- 3A-22AWG
- Provides connector system with header and receptacle counterparts
- Space-saving PCB modules
- Ease of design and assembly
- Meets environmental, health, and safety requirements
- Allows design flexibility and meets various power expectations
- RoHS compliant as per EU directive 2011/65/EU and amendments
- High-temperature, thermoplastic, UL 94V-0 rated, and black housing
- Silicon rubber sealing
- Box or tape-and-reel packaging
Specifications
- Mechanical
- 25 cycles at -40°C to +105°C temperature range
- Per EIA364-27, condition H (11ms 30G) physical shock
- Per EIC512-6/EIA364-11A humidity
- Per EIA364-28, condition 5A vibration
- Per EIA364-26 and 240 hours of salt spray
- 50 mating cycles
- -40°C to +105°C temperature range
- Electrical
- 400VAC voltage (maximum)
- Δ20mΩ contact resistance (maximum)
- 500MΩ insulation resistance (minimum)
- 1800VAC at sea level dielectric withstanding voltage
Videos
Additional Resources
Published: 2019-03-10
| Updated: 2025-11-18