ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LED
ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LED is an ultra-compact LED developed specifically for micro-displays in smart glasses. ams OSRAM VEGALED Full Color RGB LED delivers typical brightness values of red (615nm) at 23 lumens, green (525nm) at 70 lumens, and blue at 175mW – ensuring precise color balance and outstanding efficiency for smart glasses. Narrow chip-to-chip distances enhance system efficiency, thereby contributing to the optimization of battery life in mobile applications.
Features
- Four chips in one package
- Two green chips inside the package to boost green performance
- Compact 2.7mm x 3.0mm package
- Narrow chip-to-chip distances
- 23lm/70lm/175mW providing sufficient brightness for outdoor applications as well
- All chips are individually addressable
- Wavelengths provided (460nm, 525nm, 615nm) ensure good optical performance (e.g., color gamut) in mobile projection applications
- Small chip-to-chip gaps increase system efficiency
- High-quality in-house manufacturing
Applications
- Projection and displays
- Visualization (smart and AR glasses)
- Machine vision
Specifications
- Ceramic package with integrated glass cover
- Thinfilm/UX:3 chip technology
- 120° (typ.) radiation
- Forward voltage (IF = 150mA) (VF)
- Red - 1.70V (min.)/2.20V (typ.)/2.70V (max.)
- True green - 2.60V (min.)/2.80V (typ.)/3.40V (max.)
- Blue - 2.70V (min.)/2.90V (typ.)/3.30V (max.)
- Peak wavelength (λpeak)
- Red - 624nm (typ.)
- True green - 522nm (typ.)
- Blue - 452nm (typ.)
- Dominant wavelength (λdom)
- Red - 610nm (min.)/616nm (typ.)/622nm (max.)
- True green - 518nm (min.)/530nm (typ.)/536nm (max.)
- Blue - 450nm (min.)/455nm (typ.)/465nm (max.)
- 2kV ESD (HBM, Class 2) per ANSI/ESDA/JEDEC JS-001
- -40°C to 85°C operating temperature (Top)
- -40°C to 85°C storage temperature (Tstg)
- +125°C junction temperature (Tj)
- 5mA (min.)/250mA (max.) forward current (IF) at TS = 25°
Published: 2026-01-06
| Updated: 2026-01-12