ams OSRAM SFH 7065 Optical Force™ Sensor

ams OSRAM SFH 7065 Optical Force™ Sensor is an ultra-small side-looking Optical Front-end (OFE) for Optical Force Sensing (OFS). This optical force sensor is a multi-chip package featuring one emitter and one detector. The Optical Force SFH 7065 sensor is a member of the optical frontend family, optimized for flexible use across a range of touch-sensing requirements. This sensor features a 940nm IR LED, photodiode, and light barrier integrated in a compact 1.9mm x 0.7mm x 0.8mm package. The SFH 7065 sensor operates at -40°C to +85°C temperature range. The SFH 7065 sensor is ideal for flexible use in optical force and touch sensing, home and automation, home appliances, e-bikes, and power tools.

Features

  • ESD 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM and Class 2)
  • Light barrier to block optical crosstalk
  • Sidelooker works under all surfaces:
    • Can be placed on the main board
    • Supports low system cost (as no flex is required)
    • Enables maximum design flexibility
    • Force touch works behind “ANY” surface
  • -40°C to +85°C operating temperature range
  • Force touch:
    • Enables multimodal buttons (soft, medium, and hard press)
    • Confirms intentional button/display touch
    • Any input, such as works with wet fingers, gloves, stylus, etc.
  • Down to 0.22µm displacement resolution:
    • Senses tiniest movements
    • Allows ultra-stiff and thick surfaces
    • Enables ultra soft touch of <1 Newton
    • Reliable detection due to ultra-low noise
  • Daylight blocking filter
  • 1.9mm x 0.8mm x 0.7mm package size (W x D x H)
  • Multi-chip package featuring 1 emitter and one detector

Applications

  • Optical force and touch sensing requirements
  • Home and automation
  • Home appliances
  • E-bikes
  • Power tools

Dimensions

Mechanical Drawing - ams OSRAM SFH 7065 Optical Force™ Sensor

Videos

Published: 2026-10-07 | Updated: 2026-11-17