ams OSRAM OSTAR® Stage LEDs

ams OSRAM OSTAR® Stage LEDs offer a much flatter profile, made possible by a flat glass cover with an anti-reflective coating. The new flatter profile, only 1.23mm high, allows these LEDs to provide the basis for compact spotlights with an extremely narrow beam and high luminance. The glass cover has been optimized specifically for injecting light into lens systems, enabling a very narrow light beam of ±9º to be produced. This beam is smaller by factor 2 than that of spotlights based on plastic-encapsulated LEDs, and also increases the luminance of the spotlight by factor 2.

The powerful OSTAR Stage LEDs are based on the ams OSRAM OSTAR SMT platform and contain four different chips in red, green, blue, and white, allowing them to produce virtually any color. All four chips are manufactured using efficient thin-film technology so that almost all the light produced internally is emitted at the top, and more light can be focused in the customer optics system. These LEDs are ideal for moveable stage lights which provide powerful light beams for rock concerts and other impressive lighting arrangements.

In pulse mode the individual chips can be operated on a current of up to 2A, and up to 1A in continuous mode. This gives maximum values of 146lm in red, 234lm in green, 1.3W in blue, and 286lm in white. The overall brightness of an LED at a typical output of 10W may be up to 700lm. The dimensions of the LEDs are modest, with a footprint of only 5.9mm x 4.8mm. At 3.1K/W, the thermal resistance is very low and heat removal is no problem. In constant use, the LEDs will last for more than 50,000 hours, giving the moveable stage lights a very long life.

ams OSRAM OSTAR Stage has a wide range of applications with different colors and configurations. The LEDs can be used in spotlights of any size, from small stage spots to large moveable lights. By mixing the different OSRAM OSTAR types it is possible to create an enormous range of colors, including pastel shades.

Features

  • Compact package with multi-chip SMT technology and glass window on top
  • Outstanding brightness and luminance due to pure surface emission and low Rth
  • Technology: Thin-film
  • InGaAlP; ThinGaN
  • Superior corrosion robustness
  • Dominant wavelength: 625nm (red); 527nm (true green); 453nm (deep blue)
  • Color coordinates: x = 0.31, y = 0.32 acc. to CIE 1931 (ultra white)
  • Typ. color temperature: 6500K (ultra white)
  • Viewing angle: Lambertian Emitter (120°)
  • Radiating surface: typ. 2mm x 2mm
  • ESD-withstand voltage: up to 2kV acc. to JESD22-A114-D

Applications

  • Stage lighting
  • Mood lighting
  • Architectural lighting (effect and accent lighting)
View Results ( 15 ) Page
Part Number Datasheet If - Forward Current Vf - Forward Voltage Power Rating Viewing Angle Luminous Intensity Luminous Flux/Radiant Flux Wavelength/Colour Temperature Illumination Colour Length Width Height Package/Case
LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-3+LBMB-YS LERTDCYS2WN-KBLA-1+MANA-P+AXAZ-3+LBMB-YS Datasheet 3 A 2.35 V, 3.6 V, 3 V, 3 V 120 deg, 130 deg 90 lm, 180 lm, 1120 mW, 140 lm 625 nm, 525 nm, 453 nm RGB, Yellow 5.75 mm 4.68 mm 1.26 mm 2218 (5747 metric)
LE UW S2WN-RASA-CQ-0 LE UW S2WN-RASA-CQ-0 Datasheet 1 A 3 V White
LE R S2WP-6P7Q-25-0 LE R S2WP-6P7Q-25-0 Datasheet 1.4 A 2.35 V 120 deg Red
LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ LERTDUWS2WN-KBLA-1+MANA-F+AXAZ-P+MBNB-CQ Datasheet 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W 120 deg 13.4 cd 37.3 lm 630 nm, 545 nm, 461 nm 5.75 mm 4.68 mm 1.1 mm 5.75 mm x 4.68 mm
LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ LERTDUWS2WP-LAMB-1+NAPA-P+ABBB-P+NBPB-BQ Datasheet 1.4 A 2.35 V, 2.8 V, 3 V 3.3 W, 3.9 W, 4.2 W, 4.2 W 120 deg 70.5 cd 196 lm 630 nm, 545 nm, 461 nm RGB, White 6.38 mm 5.75 mm 1.26 mm 6.38 mm x 5.75 mm
LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P LERTDUWS2WN-KBLA-1+MBNA-C+AXAY-T+MBNA-P Datasheet 1 A 2.35 V, 2.9 V, 3 V 2.4 W, 2.9 W, 3 W, 3 W 120 deg 13.4 cd 37.3 lm 630 nm, 545 nm, 461 nm 5.75 mm 4.68 mm 1.1 mm 5.75 mm x 4.68 mm
LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ LERTDUWS2WM-JBLA-1+LBMA-P+4V5A-P+MBNA-CQ Datasheet 700 mA 2.2 V, 2.75 V, 3 V 1.5 W, 1.9 W, 2.1 W, 2.1 W 120 deg 35.2 cd 98 lm 630 nm, 545 nm, 461 nm RGB, White 5.75 mm 4.68 mm 1.1 mm 5.75 mm x 4.68 mm
LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ LERTDUWS2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ Datasheet 1 A 2.35 V, 3.6 V, 3 V, 3 V 120 deg, 130 deg 90 lm, 180 lm, 1120 mW, 224 lm 625 nm, 525 nm, 453 nm RGB, White 5.75 mm 4.68 mm 1.26 mm 2218 (5747 metric)
LE UW S2WP-RBSB-BQ-0 LE UW S2WP-RBSB-BQ-0 Datasheet 1.4 A 2.95 V White
LE R Q8WP-LAMA-34-0 LE R Q8WP-LAMA-34-0 Datasheet 1.4 A 2.16 V Red
Published: 2012-05-09 | Updated: 2025-05-02