ams OSRAM Micro SIDELED® 2808 LEDs

ams OSRAM Micro SIDELED® 2808 LEDs are surface-mount LEDs with a side emission design. The Micro SIDELED 2808 LEDs deliver high luminous intensity in a small footprint with an ultra-flat package. Available in Blue, True Green, and White, these LEDs combine high brightness with low power consumption and include silicone-encapsulated models for extended product life. The ams OSRAM Micro SIDELED 2808 LEDs are offered in a 2.80mm x 1.00mm x 0.80mm package ideal for applications where space is at a premium.

Features

  • 2.80mm x 1.00mm x 0.80mm white SMT package, colored diffused (blue, true green) or clear (white) silicone resin
  • Dominant wavelength (blue, true green) or chromaticity coordinate (white)
    • Blue: 470nm
    • True green: 523nm
    • White: Cx = 0.30, Cy = 0.28 according to CIE 1931
  • Luminous intensity
    • Blue: 280mcd to 710mcd 
    • True green: 1800mcd to 4500mcd
    • White: 1600mcd
  • Optical efficacy
    • Blue: 25lm/W 
    • True green: 112lm/W
    • White: 45lm/W
  • InGaN on sapphire chip technology
  • 120° typical radiation (Lambertian emitter)
  • 20mA binning
  • 5mA to 30mA forward current
  • 300mA surge current
  • -40°C to +85°C operating temperature range
  • -40°C to +100°C storage temperature range
  • +95°C junction temperature
  • Corrosion robustness class: 1B
  • ESD withstand voltage: 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)

Applications

  • Flat light-guides
  • Electronic equipment
  • Gaming
  • White goods

Videos

Mechanical Drawing

Mechanical Drawing - ams OSRAM Micro SIDELED® 2808 LEDs
Published: 2021-12-06 | Updated: 2022-08-01