ams OSRAM OSIRE® E5515 RGB LEDs for Automotive Use
ams OSRAM OSIRE® E5515 RGB LEDs are designed for automotive interior applications. The E5515 offers individually addressable LED chips for maximum flexibility in color point, driver selection, and interconnection. The devices have a low profile and are ideal for coupling into thin light guides and ultra-compact designs.Features
- White SMT package, colorless clear silicone resin
- Thinfilm / UX:3 chip technology
- 120° (Lambertian emitter) typical radiation
- Low light emitting height of 1mm
- Color: λdom = 625nm (red); λdom = 528nm (true green); λdom = 465nm (blue)
- 3B corrosion robustness class
- 2kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2) ESD
Applications
- Ambient automotive interior illumination
- Foot room illumination
- Roof lighting
- Material illumination
- Ambient maps
Videos
Published: 2019-12-27
| Updated: 2023-07-12