ams OSRAM OSLON Black LEDs

ams OSRAM OSLON Black LEDs combine thermal stability with high performance and reliability in a compact black package. These LEDs have a metal lead frame and a tried and tested lens design. ams OSRAM OSLON Black LEDs can be used wherever there are large fluctuations in temperature and a large amount of light is needed from a small area.

Features

  • ThinGaN / Thinfilm technology
  • SMD epoxy package with 90° silicone lens
  • Suitable for SMT assembly
  • Reflow soldering capable
  • Small, high-flux package for slim designs
  • Excellent thermal resistance (typ. 6.5K/W)
  • RoHS compliant
  • ESD stable up to 8kV

Applications

  • Industry
    • White goods
    • Refrigerator lighting
    • Washing machines
    • Dryers
    • Ceiling lights
    • Reading lamps
    • Decorative and entertainment
    • Markers (steps, exit ways, etc.)
  • Automotive
    • Exterior / Interior

Package Outline

Mechanical Drawing - ams OSRAM OSLON Black LEDs
Published: 2014-08-14 | Updated: 2022-03-11