ams OSRAM Metal Can® PLPT5 Blue Laser Diodes

ams OSRAM PLPT5 Blue Laser Diodes are multi-mode operating semiconductor laser diodes with a typical wavelength of 447nm. These diodes are an efficient radiation source for Continuous-Wave (CW) and pulse operation. The ams OSRAM PLPT5 blue laser diodes feature high modulation bandwidth and emit highly concentrated visible light that can be hazardous to the human eye. The products that incorporate these devices have to follow the safety precautions found in IEC 60825, “Safety of laser products”. Typical applications include laser projections, laser shows, electronic equipment, stage lighting, illumination, endoscopy, and metrology.

Features

  • 447nm typical emission wavelength
  • High modulation bandwidth
  • Emits highly concentrated visible light
  • Multi-mode semiconductor laser
  • ESD protection diode
  • 1.6W optical output power at Tcase 25°C (PLPT5 447KA)
  • Efficient radiation source for Continuous-Wave (CW) and pulsed operation
  • -20°C to 85°C operating temperature range
  • Polarization ratio TE/TM mode is 100:1
  • Laser diode isolated against the package
  • Robust 5.6mm diameter TO-56 Metal Can package

Applications

  • Laser projection
  • Laser shows
  • Stage lighting
  • Electronic equipment
  • Illumination
  • Endoscopy
  • Metrology

TO-56 Package Overview

ams OSRAM Metal Can® PLPT5 Blue Laser Diodes
Published: 2020-07-27 | Updated: 2024-03-28