Analog Devices Inc. ADA4177 Operational Amplifiers

Analog Devices ADA4177 Operational Amplifiers offer a low offset voltage & drift, low input bias current, low noise, and low supply current. With capacitive loads of more than 1000pF, outputs are stable with no external compensation. Setting a new standard in precision amplifier robustness, the inputs of the ADA4177 provide input protection against signal excursions 32V beyond either supply, as well as 70dB of rejection for electromagnetic interference (EMI) at 1000MHz.

The devices operate over the −40°C to +125°C industrial temperature range and are available in 8-lead SOIC and 8-lead MSOP packages.

ADA4177 operational amplifiers are well-suited for sensor signal conditioning (such as thermocouples, RTDs, and strain gauges), process control front-end amplifiers, and precision diode power measurement in optical & wireless transmission systems.

Features

  • Low offset voltage: 60μV maximum at 25°C (8-lead and 14-lead SOIC)
  • Low offset voltage drift: 1μV/°C maximum (8-lead and 14-lead SOIC)
  • Low input bias current: 1nA maximum at 25°C
  • Low voltage noise density: 8nV/√Hz typical at 1kHz
  • Large signal voltage gain (AVO): 100dB minimum over full supply voltage and operating temperature
  • Input overvoltage protection to 32V above and below the supply voltage rail
  • Integrated EMI filter
    • 70dB typical rejection at 1000MHz
    • 90dB typical rejection at 2400MHz
  • Wide bandwidth
    • Gain bandwidth product (AV = +100): 3.5MHz typical
    • Unity-gain crossover (AV = +1): 3.5MHz typical −3dB bandwidth (AV = +1): 6MHz typical
  • Dual-supply operation
    • Specified at ±5V to ±15V, operates over ±2.5V to ±18V
  • Unity-gain stable
  • No phase reversal

Applications

  • Wireless base station control circuits
  • Optical network control circuits
  • Instrumentation
  • Sensors and controls
  • Thermocouples, resistor thermal detectors (RTDs), strain gauges, shunt current measurements
  • Precision filters
View Results ( 18 ) Page
Part Number Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Package/Case
ADA4177-4ARUZ-R7 1 nA 18 V 2.5 V TSSOP-14
ADA4177-4ARUZ 1 nA 18 V 2.5 V TSSOP-14
ADA4177-1ARMZ 1 pA 15 V 5 V MSOP-8
ADA4177-2ARMZ 1 nA 18 V 2.5 V MSOP-8
ADA4177-1ARZ 1 pA 15 V 5 V SOIC-8
ADA4177-1ARZ-R7 1 pA 15 V 5 V SOIC-8
ADA4177-4ARZ 1 nA 18 V 2.5 V SOIC-14
ADA4177-1ARMZ-R7 1 pA 15 V 5 V MSOP-8
ADA4177-1ARMZ-RL 1 pA 15 V 5 V MSOP-8
ADA4177-2ARMZ-R7 1 nA 18 V 2.5 V MSOP-8
Published: 2015-04-14 | Updated: 2022-03-11