Analog Devices Inc. ADRF5347 1.8GHz to 3.8GHz Silicon SP4T Switches
Analog Devices Inc. ADRF5347 1.8GHz to 3.8GHz Silicon SP4T Switches are designed with precision using the silicon process. The Analog Devices Inc. ADRF5347 is a single-pole, four-throw (SP4T) switch that boasts high linearity and exceptional reflectivity. The device has a frequency range from 1.8GHz to 3.8GHz, delivering performance across a wide spectrum of applications. The ADRF5347 has an impressive insertion loss lower than 0.42dB and a typical input IP3 of 84dBm.Features
- Low insertion loss
- 0.35dB to 2.8GHz typical
- 0.42dB to 3.8GHz typical
- High input linearity, IP3, 84dBm typical
- High power handling at TCASE = 105°C
- Long-term (>10 years) average
- 39dBm continuous wave power
- LTE signal
- 39dBm average power
- 49dBm peak power
- Long-term (>10 years) average
- 720ns typical fast 0.1dB settling time
- ESD ratings
- 1000V, Class 1B HBM
- 750V, Class C4 CDM
- Positive control, LVCMOS-/LVTTL- compatible
- 4mm x 4mm, 20-terminal LGA package
Applications
- 5G antenna tilting and beamforming
- Wireless infrastructure
- Military and high-reliability applications
- Test equipment
- Pin diode replacement
FUNCTIONAL BLOCK DIAGRAM
Published: 2023-08-10
| Updated: 2023-09-04