Analog Devices Inc. DC2432A & DC2432B Demo Boards for LT6658

Analog Devices Inc. DC2432A and DC2432B Demonstration Boards are specifically designed to evaluate the performance of the LT6658 Precision Dual-Output Voltage References. Designers can configure each output with external resistors to produce an output voltage of up to 6V. Even with heavy loading, both outputs are ideal for driving the precision reference inputs of high-resolution ADCs and DACs while simultaneously serving as output supplies. The output supplies are used to power microcontrollers and other supporting devices. The dual outputs are designed to meet the same precision specifications and track each other over temperature and load. 

The DC2432A and DC2432B Demonstration Boards are available with 1.25V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V output options.

Features

  • 5V to 36V input supply range (VIN)
  • -0.05% to +0.05% output voltage accuracy
  • 2mA supply current (IQ)
  • 10ppm temperature drift

Datasheets

View Results ( 2 ) Page
Part Number Tool Is For Evaluation Of Output Voltage
DC2432B-C LT6658-2.5 2.5 V
DC2432B-E LT6658-3.3 3.3 V
Published: 2018-01-11 | Updated: 2025-03-20