Analog Devices Inc. LTC7892 2-Phase Boost Controller
Analog Devices LTC7892 2-Phase Boost Controller drives all N-channel synchronous gallium nitride (GaN) field effect transistor (FET) power stages with output voltages up to 100V. The high-performance dual boost DC-to-DC switching regulator controller streamlines the application design while requiring no protection diodes or additional external components compared to a silicon metal-oxide-semiconductor field effect transistor (MOSFET) solution. The internal smart bootstrap switches stop the overcharging of the BOOSTx pin to the SWx pin and the high-side driver during dead times, protecting the gate of the top GaN FET. The dead times of the LTC7892 can optionally be optimized with external resistors for margin or to customize the application for higher efficiency and enabling high-frequency operation. The gate drive voltage of the ADI LTC7892 can be precisely adjusted from 4V to 5.5V to optimize performance and permit different GaN FETs or even logic-level MOSFETs. The LTC7892 can operate from an input supply as low as 1V after start-up when biased from the boost converter regulator output.Features
- GaN drive technology fully optimized for GaN FETs
- Output voltage up to 100V
- Wide VIN range of 4V to 60V and operates down to 1V after start-up
- No catch, clamp, or bootstrap diodes needed
- Internal smart bootstrap switches prevent overcharging of high-side driver supplies
- Resistor adjustable dead times
- Accurate adjustable driver voltage and UVLO
- 15μA low operating IQ
- Split output gate drivers for adjustable turn-on and turn-off driver strengths
- Programmable frequency (100kHz to 3MHz)
- Synchronizable frequency (100kHz to 3MHz)
- Spread spectrum frequency modulation
- 40-lead (6mm x 6mm), side wettable, QFN package
- AEC-Q100 qualified for automotive applications
Applications
- Automotive and industrial power systems
- Military avionics and medical systems
- Telecommunications power systems
Typical Application
Performance Graph
Published: 2025-01-29
| Updated: 2025-03-11