Analog Devices Inc. MAX17616/A Evaluation Kits
Analog Devices Inc. MAX17616/A Evaluation Kits feature the MAX17616 or MAX17616A eFuse setup for 5V to 28V operation. MAX17616AEVKIT# features a 2A auto-retry current limit, while the MAX17616EVKIT# has a 7A auto-retry current limit. A 3.3V buck regulator provides a voltage for pull-ups and logic to run indicator LEDs on the board. The boards provide a header to connect a DC1613A USB to I2C/SMBus/PMBus Controller (for easy PMBus evaluation) to a computer through USB and access to LTPowerPlay. LTPowerPlay provides a handy GUI for evaluating the PMBus capabilities. The board also includes an additional external N-channel FET for reverse conduction protection.Features
- 3V to 80V input range, 3V to 75V if a reverse protection FET is used
- 3% accurate current monitoring
- Programmable current-limit response
- Reverse voltage/current protection
- Loss of GND protection
- PMBus feature configuration
- -40℃ to +125℃ operating temperature range
- PMBus telemetry reporting
- Input voltage
- Output voltage
- Current
- Temperature
- 23-lead, 4.5mm x 5.75mm FC2QFN packaged MAX17616 or MAX17616A eFuse
Applications
- Input voltage and output overcurrent protections
- Loss of ground protection
- Surge protection
Required Equipment
- 30V DC power supply with a 2A (MAX17616AEVKIT#) or 7A (MAX17616EVKIT#) minimum capability
- Digital multimeters (DMMs)
- Adjustable load, 0A to 3A for MAX17616AEVKIT#, 0A to 8A for MAX17616EVKIT#
- DC1613A and a computer
Datasheets
- MAX17616AEVKIT# 3V to 80V, 7A, Current-Limiter with Surge, UV, Reverse Polarity, Loss of Ground Protection, and PMBus Interface
- MAX17616EVKIT# 3V to 80V, 7A, Current-Limiter with OV, UV, Reverse Polarity, Loss of Ground Protection, and PMBus Interface
MAX17616AEVKIT# Configuration Diagram
MAX17616EVKIT# Configuration Diagram
Published: 2024-11-26
| Updated: 2024-12-12