Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializer

Analog Devices MAX96717 CSI-2 to GMSL™2 Serializer receives video on an MIPI CSI-2 interface and outputs it on a GMSL2 serial link transceiver. Simultaneously, the device sends and receives bidirectional control channel data across the same GMSL2 link. GMSL2 data can be transported over Coaxial or Shielded-Twisted Pair (STP) cables. The serializer operates at a fixed rate of 3Gbps or 6Gbps in the forward direction and 187.5Mbps in the reverse direction. The MAX96717 is programmed via a local I2C/UART interface or across the link from a matching deserializer.

The MAX96717 includes:
           •  2x I2C/UART pass-through channels
           •  Flexible GPIO
           •  SPI tunnel
           •  Built-in ADC
           •  Temperature sensor
           •  An extensive set of diagnostics for functional safety

The ADI MAX96717 Serializer is specified over the automotive temperature range of -40°C to +105°C and AEC-Q100 Grade 2 qualified.

Features

  • Automotive-grade high-speed link
    • -21.0dB at 3GHz (6Gbps) maximum insertion loss
    • -19.5dB at 1.5GHz (3Gbps) maximum insertion loss
    • Auto adapt for changes in channel conditions
    • Operates at -40°C to +105°C ambient
  • 4-lane MIPI CSI-2 v1.3 input port
    • MIPI D-PHY v1.2 receivers rated at 2.5Gbps per lane
    • Supports any CSI-2 data type in tunneling mode
    • Cyclic Redundancy Check (CRC) and Error Correction Code (ECC)
    • 16x virtual channels
    • Polarity flip and data lane reassignment
  • Full-duplex communication over a single wire
  • 3Gbps or 6Gbps forward-link rates, and 187.5Mbps reverse-link rate
  • Built-in ADC and temperature sensor
  • ASIL-B compliant
    • End-to-end data integrity through CRC in tunneling mode
    • R-S Forward-Error Correction (FEC) for protection of forward video and control-channel data
    • CRC protection of side-channel and video data
    • Power-on self-test
  • Concurrent side channel for device configuration and communication with peripherals; I2C/UART, Pass-through I2C/UART, SPI, GPIO, and register-programmable GPIO
  • Crystal-free operation using Reference Over Reverse (RoR) clocking
  • Reference clock output for image sensor
  • Compact 5mm x 5mm TQFN side-wettable package with 0.5mm pitch

Applications

  • Advanced driver assistance systems (ADAS)
  • 8Mp 40fps forward-vision cameras (FVC)
  • Surround-view systems (SVS)
  • Driver monitor systems (DMS)
  • Rearview cameras (RVC)
  • Systems with multiple synchronized cameras

Videos

Simplified Applications Diagram

Application Circuit Diagram - Analog Devices / Maxim Integrated MAX96717 CSI-2 to GMSL™2 Serializer
Published: 2023-09-05 | Updated: 2024-01-30