Analog Devices / Maxim Integrated TMC5272-EVAL-KIT Evaluation Kit
Analog Devices / Maxim Integrated TMC5272-EVAL-KIT Evaluation Kit is designed to evaluate the TMC5272, a high-performance, dual-axis stepper controller, and driver IC with serial communication interfaces (SPI and UART). The TMC5272-EVAL-KIT is a set of one Landungsbrücke MCU board, one Eselsbrücke bridge board, and one TMC5272-EVAL driver board. This kit uses the standard schematic and offers several options to test different operation modes. The connector J202 on the board is the main connector to power the TMC5272-EVAL-KIT. This evaluation kit is ideal for wearables, personal portable devices, optical systems, CCTV, small printing, scanning devices, lab and office automation, and space-constrained applications.
Features
- 2x 2-phase stepper motor up to 0.8ARMSÂ coil current 1.12APEAK
- 2.1V to 20V DC supply voltage range
- SPI and single-wire UART
- Encoder interface with alternate functions
- 1 to 256 microsteps
- StealthChop2 silent PWM mode
- StallGuard4 sensorless motor load detection
- TriCoder sensorless standstill step loss detection and full step encoder
Applications
- Wearables
- Personal portable devices
- Optical systems and lens control
- CCTV and security
- Insulin pumps
- Liquid handling
- Small printing devices
- Lab and office automation
- Space-constrained applications
Kit Contents
- TMC5272 evaluation board
- Landungsbruecke (Interface board to a PC)
- Eselsbruecke (Bridge connector board)