Analog Devices / Maxim Integrated DS28E83EVKIT Evaluation System

Analog Devices Inc. DS28E83EVKIT Evaluation System provides the hardware and software to explore the features of the DS28E83. The system consists of five DS28E83/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, 64-bit and 32-bit versions. ADI DS28E83EVKIT provides a handy user interface to exercise the features of the DS28E83 and DS2476.

Features

  • Demonstrates the features of the DS28E83 DeepCover® radiation resistant 1-wire authenticator
  • Demonstrates the features of the DS2476 DeepCover secure coprocessor
  • 1-Wire/I2C communication is logged to aid firmware designers' understanding of DS28E83 and DS2476
  • 1-Wire/I2C USB adapter creates a virtual COM port on any PC
  • Fully compliant with USB specification v2.0
  • The software runs on Windows 10, Windows 8, and Windows 7 for both 64-bit and 32-bit versions
  • 3.3V ±3% 1-wire operating voltage
  • Convenient on-board test points, TDFN socket
  • Evaluation software available by request
Published: 2018-06-21 | Updated: 2023-04-11