Analog Devices / Maxim Integrated Himalaya uSLIC™ Power Modules

Analog Devices Himalaya uSLIC™ Power Modules are step-down DC-DC power modules that use advanced packaging technology to offer micro-sized system-level IC (uSLIC) modules. The modules accept an input voltage range from 4.0V to 60V. Ideal for space-constrained systems, the Himalaya uSLIC Power Modules comply with the JESD22-B103/B104/B111 mechanical standard. To improve the first-time success rate for EMI certification of end products, the Himalayas are in compliance with the CISPR 22 electromagnetic interference (EMI) standard. 

The Power Modules incorporate a synchronous wide-input Himalaya buck converter with built-in MOSFETs, compensation, and more functions, and an inductor. Combined, these components result in ultra-small power modules that are a "plug-and-play" power supply solution. Analog Devices Himalaya uSLIC™ Power Modules are 1.6x more efficient than the LDO and reduce the total power dissipation to less than 1/4.

Features

  • 10-pin, 2.6mm x 3mm x 1.5mm package
  • Input voltage range from 4.0V to 60V
  • Meets JESD22-B103/B104/B111 mechanical standard
  • Meets CISPR 22 electromagnetic interference (EMI) standard

Applications

  • Artificial intelligence
  • IoT
  • Machine learning
  • Connectivity
  • Cloud computing
  • Communications
  • Medical
  • Consumer

Videos

Published: 2019-01-22 | Updated: 2023-04-21