Analog Devices / Maxim Integrated MAX1044 Switched-Capacitor Voltage Converters
Analog Devices MAX1044 switched-capacitor voltage converter is a monolithic, CMOS device that inverts doubles, divides, or multiplies a positive input voltage. The converter comes in a miniature µMAX package and features 1.5V to 10.0V operating supply voltage range and 98% typical power conversion efficiency. The MAX1044CPA delivers 10mA with a 0.5V output drop. It includes a BOOST pin that increases switching frequencies. This Analog Devices converter is designed for use in a variety of applications, including -5V supply from +5V logic supply, personal communications equipment, portable phones, op-amp power supplies, and more.Features
- Miniature μMAX Package
- 1.5V to 10.0V Operating Supply Voltage Range
- 98% Typical Power-Conversion Efficiency
- Invert, Double, Divide, or Multiple Input Voltages
- BOOST Pin Increases Switching Frequencies (MAX1044)
- No-Load Supply Current: 200μA Max at 5V
- No External Diode Required for Higher-Voltage Operation
Applications
- -5V Supply from +5V Logic Supply
- Personal Communications Equipment
- Portable Telephones
- Op-Amp Power Supplies
- EIA/TIA-232E and EIA/TIA-562 Power Supplies
- Data-Acquisition Systems
- Hand-Held Instruments
- Panel Meters
Typical Operating Circuit
Published: 2010-02-18
| Updated: 2023-04-21