Analog Devices / Maxim Integrated MAX14866 16-Channel High-Voltage Analog Switch
Analog Devices MAX14866 16-Channel High-Voltage Analog Switch is ideal for HV multiplexing in ultrasound applications and operates from only one +5V low-voltage supply. The Analog Devices MAX14866 doesn't require dedicated HV supplies, and for in-probe applications, HV supplies do not need to be associated with the MAX14866 in the probe/transducer head. This results in cost-saving and system simplification with easier compliance with safety regulations.The switch has best-in-class bandwidth (up to 500MHz) performance, charge injection (<100pC), and linear transmit input range (up to 210VPKPK). The low-signal switch RDSON is typically about 7Ω around 0V and remains flat in the entire input range ensuring extremely good linearity.
Features
- Flexibility and Ease-of-Design
- HV Switches Operate From +5V Supply Only–Eliminating Dedicated High-Voltage Supplies Eases Probe Compliance To Industry Safety Standards
- SOI Technology–Latchup Free
- Large Analog Input range (up to 210VPKPK)
- 16 Independent SPST Ensure Flexibility Supporting All Possible MUX Combinations
- Switches Can Be Controlled Either Individually or Globally (Bank Selection)
- 30MHz SPI Interface for Individually Programming the Status of the Switches
- SET and CLR CMOS for the global control of the switches (Bank Selection or Relay Replacements Applications)
- Extended Digital Logic Input Range From 1.8V to 5V
- High Level Of Integration and Density for Space-Saving Applications
- 16-Channels Linear SPST switches
- < 1.9mm2/channel footprint (WLP)
- High Performance
- Low RON (7Ω typ) Ensures Low Insertion Loss
- RON Flatness in the Entire Input Range Ensures Excellent Performances In Harmonic Imaging
- Low Charge Injection <100pC.
- Wide Bandwidth of Operation (Up to 50MHz)
- Low On Input Capacitance (33pF)
- Low Off Input Capacitance (7.7pF)
- Excellent Off Isolation (-75dB at 5MHz)
- Excellent Crosstalk Performances (-62dB at 5MHz)
Applications
- Medical Ultrasound Imaging
- Relays replacements
- NDT
- Printers
Block Diagram
Published: 2017-10-23
| Updated: 2023-04-12