Analog Devices / Maxim Integrated MAX16602CL8EVKIT Evaluation Kit

Analog Devices MAX16602CL8EVKIT Evaluation Kit is a fully assembled and tested surface-mount circuit board. The Analog Devices kit contains all of the components necessary to evaluate the MAX16602 and MAX20790 and is an 8-phase multiphase synchronous buck converter. It uses 2-phase coupled inductors, which reduce the effective inductor value and size without excessive ripple current. This reduces the required output capacitance and improves transient response.

Features

  • High power density and efficiency monolithic, smart power-stage support: MAX20790
  • Small power-stage footprint: ~24mm2
  • Top-tier efficiency (95.6% peak efficiency at 1.8VOUT)
  • Integrated input power monitor
  • Telemetry through PMBus digitally programmable configuration
  • Input voltage, current, and power monitoring
  • Power-stage temperature monitoring and reporting
  • Advanced power management autonomous phase-shedding
  • Orthogonal current rebalance for phase-current balance during transients
  • Low quiescent current — improves light-load and standby efficiency
  • Protection features
  • Controller input and bias supply undervoltage protection
  • Power-stage supply and boost UVLO protection
  • Power-stage boost refresh
  • Power-stage VX short and overtemperature shutdown
  • Fast overcurrent protection
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • AI Cores and XPUs
  • Communications and networking equipment supply
  • Enterprise storage
  • Graphics processors
  • High-current multiphase voltage regulators
  • Networking ASICs
  • Servers and workstations
  • VR13.HC CPUs and memory
Published: 2021-07-26 | Updated: 2023-04-18