Analog Devices Inc. MAX16984AEVKIT Evaluation Kit

Analog Devices Inc. MAX16984AEVKIT Evaluation Kit is configured to evaluate the operation of the MAX16984A automotive high-current, high-efficiency, step-down DC-DC converter with integrated USB Type-A controller. The MAX16984A includes 1GHz bandwidth USB 2.0 D+/D- protection switches which provide ESD and short-to-battery protection for low-voltage transceivers.

Features

  • Configurable charge detection modes
    • USB-IF BC1.2 CDP, DCP
    • Apple 2.4A
    • Samsung 2.0A
    • China YD/T 1591-2009 charging specification
  • Automatic USB voltage adjustment by integrated DC-DC converter (310kHz to 2.2MHz)
  • Proven PCB layout
  • Fully assembled and tested

Applications

  • Automotive radio and navigation
  • USB Port for host and hub applications
  • Automotive connectivity
  • Telematics
  • Dedicated USB power charger

Required Equipment

  • MAX16984A EV kit
  • 2m USB-A extension cable (included in EV kit)
  • 1.6Ω 20W resistor (included in EV kit) or electronic load
  • USB Type-A plug (included in EV kit)
  • 14V/2A DC power supply or car battery (VBAT)
  • Digital voltmeter (DVM)
  • USB Type-A flash drive

Setup

Analog Devices Inc. MAX16984AEVKIT Evaluation Kit
Published: 2020-12-23 | Updated: 2024-08-13