Analog Devices / Maxim Integrated MAX17310 Evaluation Kits
Analog Devices MAX17310 Evaluation Kits are fully assembled and tested surface-mount PCBs that evaluate the stand-alone pack-side fuel gauge IC. These Analog Devices kits include the IC evaluation board with an integrated I2C/1-Wire® interface and USB micro-B cable. Windows®-based graphical user interface (GUI) software is available for use with the EV kits.Features
- ModelGauge™ m5 algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range -5A to +5A, up to 10A with less than 5mΩ sense resistor
- Thermistor measurement network
- On-board I2C/1-wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Board Connections
Published: 2021-10-18
| Updated: 2023-04-17