Analog Devices Inc. MAX17623/MAX17624 Step-Down Converters

Analog Devices Inc. MAX17623/MAX17624 Step-Down Converters are part of the Himalaya series of products that enable cooler, smaller, and simpler power supply solutions. The MAX17623 and MAX17624 are high-frequency converters with integrated MOSFETs and internal compensation. The components offer an input voltage range of 2.9V to 5.5V, support up to 1A, and can be adjusted from 0.8V to 3.3V.

ADI MAX17623/MAX17624 Step-Down Converters employ a peak-current mode control architecture under steady-state operation. To reduce input-inrush current, the converters deliver a fixed 1ms soft-start time. Both devices feature selectable PWM for fixed-frequency operation or PFM mode for better efficiency at light loads. When PWM mode is selected, MAX17623 operates at a fixed 2MHz switching frequency, and MAX17624 runs at a fixed 4MHz switching frequency. MAX17623 supports output voltages from 0.8V to 1.5V, and MAX17624 offers output voltages from 1.5V to 3.3V.

The MAX17623 and MAX17624 devices are available in a compact 8-pin, 2mm × 2mm TDFN package.

Features

  • Easy to use
    • 2.9V to 5.5V input
    • Adjustable 0.8V to 3.3V output
    • ±1% feedback accuracy
    • Up to 1A output current
    • Fixed 2MHz or 4MHz operation
    • 100% duty-cycle operation
    • Internally compensated
    • All ceramic capacitors
  • High efficiency
    • Selectable PWM- or PFM-mode of operation
    • Shutdown current as low as 0.1μA (typical)
  • Flexible design
    • Internal soft-start and pre-bias startup
    • Open-drain power good output (PGOOD Pin)
  • Robust operation
    • Overtemperature protection
    • Overcurrent protection
    • -40°C to +125°C ambient operating temperature
    • -40°C to +150°C junction temperature

Applications

  • Point-of-load power supplies
  • Standard 5V rail supplies
  • Battery-powered applications
  • Distributed power systems
  • Industrial sensors and process control

Typical Application Circuit

Application Circuit Diagram - Analog Devices Inc. MAX17623/MAX17624 Step-Down Converters
Published: 2020-12-24 | Updated: 2024-08-13