Analog Devices / Maxim Integrated MAX17671FEVKIT Evaluation Kit

Analog Devices MAX17671FEVKIT Evaluation Kit demonstrates the performance of the MAX17671F dual-output regulator with an integrated DC-DC converter. The MAX17671FEVKIT Evaluation Kit is fully assembled and tested, designed for a high-efficiency solution. The device generates a 5V step-down converter output voltage and a fixed 3.3V linear regulator output voltage at load currents up to 150mA and 50mA. Under no-load conditions, the Analog Devices MAX17671FEVKIT Evaluation Kit draws only 70µA supply current. Additional features include adjustable input undervoltage lockout, open-drain RESET signal, hysteretic peak current-limit protection, and external frequency synchronization.

Features

  • 6.5V to 60V input-voltage range for the step-down converter
  • 5V step-down converter output voltage, up to 150mA continuous load current
  • 3.3V Linear Regulator Output Voltage, Up To 50mA Continuous Load Current
  • Peak Efficiency of 90% for the Step-Down Converter
  • 70µA No-Load Supply Current
  • Internal Soft-Start
  • EN/UVLO Input, Resistor-Programmable UVLO Threshold
  • MODE/SYNC Pin to Select PWM or PFM Mode
  • 200kHz Switching Frequency
  • Open-Drain RESET Output to Monitor Dual Outputs
  • External Frequency Synchronization
  • Overcurrent and Overtemperature Protection
  • Proven PCB Layout
  • Fully Assembled and Tested

Required Equipment

  • MAX17671FEVKIT evaluation kit
  • 6.5V to 60V, 200mA DC-input power supply
  • Two loads capable of sinking 150mA and 50mA
  • Two digital voltmeters (DVM)
Published: 2018-09-11 | Updated: 2023-04-24