Analog Devices / Maxim Integrated MAX17761EVKIT 5V Output Evaluation Kit

Analog Devices MAX17761EVKIT 5V Output Evaluation Kit is used to evaluate the MAX17761 synchronous step-down DC-DC converter. The kit generates 5V at load currents up to 1A from a 6.5V to 76V input supply. The Analog Devices MAX17761EVKIT kit features a 400kHz switching frequency for optimum efficiency and component size. Features include adjustable input undervoltage lockout, adjustable soft-start, adjustable switching frequency, adjustable current limit, open-drain RESET signal, and external frequency synchronization.

Features

  • Operates from a 6.5V to 76V input supply
  • 5V output voltage
  • Up to 1A output current
  • 400kHz switching frequency
  • Enable/UVLO input, resistor-programmable UVLO threshold
  • MODE/ILIM pin to select among PWM or PFM modes and 1.6A or 1.14A current limits
  • Adjustable soft-start time
  • Auxiliary bootstrap LDO to improve efficiency
  • Open-drain RESET output
  • External frequency synchronization
  • Overcurrent and overtemperature protection
  • Proven PCB layout
  • Fully assembled and tested
Published: 2017-12-06 | Updated: 2023-04-11