Analog Devices / Maxim Integrated MAX22205 High Current Single H-Bridge
Analog Devices MAX22205 High Current Single H-Bridge has a high current 65V, 7.6AMAX H-Bridge to drive one brushed DC motor or one half stepper motor. The H-Bridge FETs feature very low impedance, resulting in high driving efficiency and low heat. The typical total RON (high-side + low-side) is 0.15Ω. The Analog Devices H-Bridge can be PWM controlled by two logic inputs (DINA, DINB). A third Enable (EN) logic input can be used to configure the outputs to high impedance for coasting the motor.Features
- One H-Bridge with +65V voltage rating
- Total RDS(ON) (high-side + low-side) 150mΩ Typical (TA = 25°C)
- Current ratings per H-Bridge (Typical at 25°C) IMAX = 7.6AMAX (Impulsive Current for Driving Capacitive Loads)
- IFS = 6A (max full scale current setting for internal current drive regulation)
- IRMS = 4ARMS (TA = 25°C, VM = +24V)
- Integrated current control
- Full-scale DAC current configurable with external resistance
- Internal current sensing (ICS) eliminates external bulky resistors and improves efficiency
- Current drive regulation monitor output Pin (CDR Pin)
- Integrated DAC sets the output current level among 16 values
- Multiple decay modes (slow, mixed, fast)
- Fixed OFF time configurable with external resistance
- Current-sense output (current monitor)
- Fault Indicator Pin (active-low FAULT)
- Protections
- Overcurrent protection for each individual channel (OCP)
- Undervoltage Lockout (UVLO)
- Thermal Shutdown TJ = 155°C (TSD)
- TQFN38 5mm x 7mm package
- Brushed DC motor driver
- Latched valves
- Solenoid driver
- Stepper motor driver
Block Diagram
Published: 2022-02-21
| Updated: 2024-10-15