Analog Devices / Maxim Integrated MAX22513 Evaluation Kit
Analog Devices MAX22513 Evaluation Kit is a fully assembled and tested circuit board that consists of an evaluation board and software. The kit evaluates the MAX22513 IO-Link® device transceiver with integrated DC-DC buck regulators. The kit includes Windows®-compatible software that provides a graphical user interface (GUI) for exercising the features of the MAX22513. The Analog Devices MAX22513 Evaluation Kit connects to a PC using a USB-A-to-micro-B cable.Features
- IO-Link-Compliant Device Transceiver
- I/O, I2C, and SPI Interface Terminals
- Arduino® Compatible Connector
- Windows 10-Compatible Software
- USB-PC Connection
- Proven PCB Layout
- Fully Assembled and Tested
Block Diagram
Published: 2019-03-19
| Updated: 2023-04-12