Analog Devices / Maxim Integrated MAX25540 Automotive Display Power Solution
Analog Devices MAX25540 Automotive Display Power Solution is designed to accommodate the main rails used in modern automotive TFT displays. The IC supports the power requirement of GMSL parts. The MAX25540 and MAX25530 TFT power supply and LED backlight driver provide a two-chip solution to automotive display power supply requirements. The Analog Devices MAX25540 integrates a high-voltage buck converter that transforms battery voltages into a 3.3V intermediate rail. In addition, a high-voltage, always-on, low-quiescent-current linear regulator supplies power at 3.3V.Features
- High Integration
- Complete display power solution from automotive battery
- One high-voltage 2.1A buck converter (3.3V)
- One high-voltage 100mA low-IQ linear regulator (3.3V)
- One low-voltage 1.6A buck converter (1V)
- One 175mA low-voltage linear regulator (1.8V)
- Power-good outputs
- Robust and low EMI
- Programmable switching frequency
- Internal spread-spectrum oscillator
- Slew-rate controlled switching
- Thermal shutdown protection
- Supports the power requirement of GMSL parts
- Compact TQFN20 4mm x 4mm package
- AECQ100 Grade 2
- Central information displays
- Infotainment displays
- Instrument clusters
Block Diagram
Published: 2022-02-17
| Updated: 2023-04-17