Analog Devices / Maxim Integrated MAX25600EVKIT Evaluation Kit

Analog Devices MAX25600EVKIT Evaluation Kit is a reliable platform for validating designs that use the MAX25600 automotive high-voltage, high-brightness LED buck-boost controller. The MAX25600 Synchronous 4-Switch Buck-Boost LED Controller is a seamless buck-boost LED driver for applications that require an efficient buck-boost LED driver with synchronous rectification.

The Analog Devices MAX25600EVKIT Evaluation Kit operates from an 8VDC to 48VDC supply voltage and is configured to deliver up to 1.5A to one string of one to fifteen LEDs. The total voltage of the string can vary from 3V to 60V.

Features

  • 8V to 48V input voltage range
  • Analog dimming control and digital dimming control
  • Input current limit
  • LED current monitoring function
  • LED short and open protection
  • Proven PCB layout
  • Fully assembled and tested

Required Equipment

  • MAX25600 evaluation kit
  • 12V, 5A DC power supply
  • A series-connected LED string rated at least 1.5A
  • Oscilloscope with a current probe

PCB Layout

Location Circuit - Analog Devices / Maxim Integrated MAX25600EVKIT Evaluation Kit
Published: 2019-06-28 | Updated: 2023-04-17