Analog Devices / Maxim Integrated MAX25610 Evaluation Kit

Analog Devices MAX25610 Evaluation Kit is designed to evaluate the MAX25610A automotive high-voltage, high-brightness light-emitting diode controller. The kit is built for buck-boost configurations and operates from a 5V to 18V direct-current supply voltage. The Analog Devices MAX25610 Evaluation Kit is also configured to deliver up to 1.1A to one string of LEDs with total voltage ranging from 3V to 16V.

Features

  • 5V to 18V input voltage range
  • Demonstrates analog dimming control and digital dimming control
  • Demonstrates external and internal current sensing
  • Demonstrates LED short and open protection
Published: 2019-06-04 | Updated: 2023-04-17