Ideal for space-critical applications, the MAX6138 is offered in the subminiature 3-pin SC70 surface-mount package (1.8mm x 1.8mm), 50% smaller than comparable devices in SOT23 surface-mount packages. Laser-trimmed resistors ensure precise initial accuracy. With a 25ppm/°C temperature coefficient, the device is offered in three grades of initial accuracy ranging from 0.1% to 0.5%.
The MAX6138 features a 60µA to 15mA shunt-current capability with low-dynamic impedance, ensuring stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents. The MAX6138 does not require an external stabilizing capacitor while ensuring stability with capacitive loads.
Features
- Ultra-small 3-Pin SC70 package
- 0.1% (max) initial accuracy
- 25ppm/°C (max) Temperature coefficient guaranteed over -40°C to +85°C temperature range
- 60µA to 15mA Wide operating current range
- Low 28µVRMS output noise (10Hz to 10kHz)
- 1.2205V, 2.048V, 2.5V, 3.0V, 3.3V, 4.096V, and 5.0V Fixed reverse breakdown voltages
- No output capacitors required
- Stable with capacitive loads
Applications
- Cell phones
- Industrial process controls
- Notebook computers
- Portable battery-powered equipment
Block Diagram
Published: 2014-08-06
| Updated: 2023-04-12