Analog Devices / Maxim Integrated MAXREFDES34 Alcatraz Reference Design
Analog Devices Inc. MAXREFDES34 Alcatraz Reference Design is a subsystem that provides a reference design for securing Xilinx FPGAs to protect IP and prevent attached peripheral counterfeiting. The system implements a SHA-256 challenge-response between the FPGA and a DS28E15 secure authenticator. The DS28E15 communicates over the single-contact 1-Wire® bus, reducing the number of pins necessary to carry out the solution. The reference code defines a combined SHA-256 processor and 1-Wire Master of the host FPGA.Features
- SHA-256 authentication
- Single-contact 1-Wire interface
- Example source code
- Pmodā¢-compatible form factor
- Crypto-strong authentication
- Single pin count interface
- Fast performance with hardware acceleration
Applications
- Counterfeit protection
- Peripheral authentication
- IP protection
- License and feature management
Published: 2014-03-03
| Updated: 2023-04-18