Antenova Grandis Antennas for ISM Applications
Antenova Grandis Antennas are designed for Industrial/Scientific/Medical (ISM) 868MHz and 915MHz applications, including LoRa, SigFox, and Weightless-P. The Grandis Antennas use a ground plane on the host PCB to radiate effectively. These Antenova antennas use an external matching circuit to optimize the antenna with a device to the required bands. Grandis offers left and right-hand versions to optimize placement on a host PCB.Features
- Antenna for ISM 868MHz and 915MHz applications including LoRa, SigFox, and Weightless-P
- Frequency bands from 863MHz to 928MHz
- Maintains high performance on device, designed for integration (DFI)
- Corner placement to save space
- Low profile innovative design
- SMD mounting
- Automotive temperature range from -40°C to +140°C
- 50Ω impedance with matching
Applications
- ISM
- Remote monitoring/smart meters
- Network devices
- Manufacturing automation
- Agriculture/environment
- Consumer tracking
Specifications
- 0.2dBi to 0.4dBi peak gain range
- -4.0dBi to -2.20dBi average gain range (linear)
- >45% to >65% average efficiency range
- <-18dB to <-6dB maximum return loss range
- 1.2:1 to 3.1:1 maximum VSWR range
- Temperature ranges
- -40°C to +140°C operating
- -10°C to +40°C storage
- 24-month shelf-life
- 12.0mm x 11.0mm x 1.6mm in dimension (LxWxH)
Matching Circuit
Published: 2017-08-08
| Updated: 2022-04-05