Apacer Technology Inc. SV240-M280 Flash Drives

Apacer Technology Inc. SV240-M280 Flash Drives are built with a powerful SATA controller supporting on-the-module ECC. These are next-generation Solid State Drives (SSDs) with removable and compact storage to support larger, faster hosts deployed in a broad range of applications requiring outstanding performance. The SV240-M280 flash drives feature Advanced Encryption Standard (AES), ensuring the data is always safeguarded. These flash drives feature a 3.3V±5% supply voltage and a 0°C to 70°C operating temperature range. The SV240-M280 flash drives appear in 22mm x 80mm x 3.88mm dimensions and include LED indicators for drive behavior. These flash drives offer various implementations, including wear leveling, power-saving modes, hyper cache technology, flash block management, S.M.A.R.T, TRIM, DataDefender, DataRAID, and SMART Read Refresh.

Features

  • Flash management:
    • Low-Density Parity-Check (LDPC) code
    • Global wear leveling
    • Flash bad-block management
    • Flash translation layer - page mapping
    • S.M.A.R.T.
    • DataDefender
    • Device sleep
    • ATA secure erase
    • TRIM
    • Hyper cache technology
    • Over-provisioning
    • DataRAID
    • SMART Read Refresh
  • Performance:
    • 600MB/sec burst read/write
    • Up to 560MB/sec sequential read
  • 75-pin SATA-based M.2 module pinout
  • Security:
    • AES 256-bit hardware encryption
    • Trusted Computing Group (TCG) Opal 2.0 (optional)
  • Reliability:
    • Thermal sensor
    • End-to-End data protection
  • LED indicators for drive behavior
  • RoHS recast compliant

Specifications

  • Temperature range:
    •  Operating:
      • 0°C to 70°C standard
      • -40°C to 85°C wide
    • -55°C to 100°C storage
  • 3.3V±5% supply voltage
  • Form factor:
    • M.2 2280-D5-B-M
    • 22mm x 80mm x 3.88mm dimensions
    • 7.61g ± 5% net weight

Functional Block Diagram

Block Diagram - Apacer Technology Inc. SV240-M280 Flash Drives

Dimensions

Mechanical Drawing - Apacer Technology Inc. SV240-M280 Flash Drives
View Results ( 50 ) Page
Part Number Minimum Operating Temperature Maximum Operating Temperature Sustained Write Sustained Read Active Mode Current Memory Size
A52.242JGB.00377 0 C + 70 C 505 MB/s 565 MB/s 640 mA 256 GB
A52.242JHB.00240 - 40 C + 85 C 480 MB/s 560 MB/s 535 mA 256 GB
A52.242JHB.00377 - 40 C + 85 C 505 MB/s 565 MB/s 640 mA 256 GB
A52.242KGB.00377 0 C + 70 C 505 MB/s 565 MB/s 640 mA 512 GB
A52.242KHB.00240 - 40 C + 85 C 490 MB/s 560 MB/s 595 mA 512 GB
A52.242KHB.00377 - 40 C + 85 C 505 MB/s 565 MB/s 640 mA 512 GB
A52.243AGB.00477 0 C + 70 C 505 MB/s 565 MB/s 640 mA 1 TB
A52.243AHB.00340 - 40 C + 85 C 515 MB/s 560 MB/s 620 mA 1 TB
A52.243AHB.00477 - 40 C + 85 C 505 MB/s 565 MB/s 640 mA 1 TB
A52.243BGB.00277 0 C + 70 C 505 MB/s 565 MB/s 640 mA 2 TB
Published: 2023-05-31 | Updated: 2026-01-05