Apacer Technology Inc. UV110-UFD1 USB Flash Drives
Apacer Technology Inc. UV110-UFD1 USB Flash Drives are high-performance flash drives that are compatible with USB 3.2 Generation 1 Super Speed. These USB flash drives are backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1 interfaces. The UV110-UFD1 drives deliver up to 270MB/s sequential read, up to 185MB/s sequential write, up to 2900IOPS random read (4K), and up to 900IOPS random write (4K). These 3D NAND for capacity of up to 256GB and better provide power efficiency than 2D NAND.The UV110-UFD1 drives can be plugged into a standard embedded USB connector found in industrial PC systems, desktops, and portable PC systems. These flash drives have an exquisite size and robust metal housing, which prevents mechanical interference and improves the environment and ESD protection. The UV110-UFD1 drives support Windows® 7/8/10 or later, Mac 10.2.8/10.8 or later, and Linux 2.4.0/2.4.10 or later. These drives are suitable for embedded flash storage applications that offer new and expanded functionality.
Features
- USB 3.2 Generation 1 Super Speed compatible:
- 5Gb/s USB 3.2 Generation 1 maximum transfer rate
- Backward compatible with 480Mb/s for USB 2.0 and 12Mb/s for USB 1.1
- Flash management:
- Built-in hardware Low-Density Parity Check (LDPC) ECC
- Global wear leveling
- Flash bad-block management
- Page mapping flash translation layer
- Power failure management
- Self-Monitoring Analysis and Reporting Technology (S.M.A.R.T.)
- Hyper cache technology
- SMART read Refresh™
- Performance:
- Up to 270MB/s sequential read
- Up to 185MB/s sequential write
- Up to 2900IOPS random read (4K)
- Up to 900IOPS random write (4K)
- Endurance:
- 128GB: 2.74DWPD
- 256GB: 2.74DWPD
- Support non-removable setting
- Support toggle 2.0 mode/ONFI 3.0
- OS support:
- Windows 7/8/10 or later
- Mac 10.2.8/10.8 or later
- Linux 2.4.0/2.4.10 or later
Specifications
- 0°C to 70°C standard operating temperature range
- -40°C to 85°C wide operating temperature range
- -55°C to 100°C storage temperature range
- Power consumption:
- 220mA active mode (maximum)
- 85mA idle mode
- 5V ±5% supply voltage
- 46.85mm x 17.20mm x 7.70mm dimensions
- 8.5g ±5% net weight
Functional Block Diagram
Mechanical Diagram
Published: 2023-06-02
| Updated: 2023-06-12