Aptiv Metri-Pack 630 Connectors
Aptiv (formerly Delphi) Metri-Pack 630 Connectors provide current capabilities from 0A to 46A and are available with in-line and device configurations for in-vehicle applications. They also meet or exceed the requirements for most marine, appliance, and industrial control applications. The 630 series utilizes triple-rib peripheral silicone rubber seals, making them ideally suited for high current applications that require protection from environmental hazards. These connectors have a 6.3mm blade width, 8.5mm (unsealed) and 10.8mm (sealed) centerline spacing, 0.50mm2 to 5mm2 cable range. Aptiv Metri-Pack 630 Connectors have an operating temperature range is -40°C to +125°C.Features
- 46A continuous maximum current rating
- Connector Position Assurance (CPA)
- Terminal Position Assurance (TPA)
- In-line and device configurations for in-vehicle applications
- Low energy, low voltage capabilities
- Excellent resistance to temperature, chemicals, and abrasion
Applications
- Engine compartment connections
- Ignition module connections
- Speed, temperature, and pressure sensor motor connectors
- Boat lighting systems
- Deck and machinery spaces
- Boat gauges
- Transom harnesses
- Bilge pump power and wiring
- Trailer wiring
Specifications
- 0.50mm2 to 5mm2 (sealed and unsealed) cable range
- 0A to 46A current range
- -40°C to + 125°C operating temperature range
- <10mΩ @ 20mV resistance
- <3mV/A voltage drop
- 8.5mm (unsealed), 10.8mm (sealed) centerline spacing
- 6.3mm blade width
Additional Resources
Published: 2013-06-28
| Updated: 2025-08-15