Asahi Kasei Microdevices Hall ICs

Asahi Kasei Microdevices Hall ICs are magnetic sensors that detect magnetic fields (magnetic flux density) using the Hall effect. These Hall sensors are classified into Hall elements, Hall effect ICs, or linear Hall effect ICs according to the output. The Hall ICs are ideally used in home appliances, industrial equipment, and in-vehicle applications.

Features

  • High response speed
  • Reliability and results

Applications

  • Home appliances
  • Industrial equipment
  • In-vehicle applications
View Results ( 23 ) Page
Part Number Datasheet Description Operating Supply Current Maximum Output Current Operating Point Min/Max Release Point Min/Max (Brp) Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature
EQ433L EQ433L Datasheet Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 12 mA 1.2 mA 5 V + 100 C - 40 C
EQ430L EQ430L Datasheet Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 12 mA 1.2 mA 5 V + 100 C - 40 C
EQ432L EQ432L Datasheet Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 12 mA 1.2 mA 5 V + 100 C - 40 C
HG362A HG362A Datasheet Board Mount Hall Effect/Magnetic Sensors Hall Element / HG Series 12 V + 125 C - 40 C
EQ431L EQ431L Datasheet Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 12 mA 1.2 mA 5 V + 100 C - 40 C
HW300B HW300B Datasheet Board Mount Hall Effect/Magnetic Sensors Hall Element / HW Series / Hypersensitive 20 mA + 110 C - 40 C
HW322B HW322B Datasheet Board Mount Hall Effect/Magnetic Sensors Hall Element / HW Series / Hypersensitive 20 mA + 110 C - 40 C
HW102A HW102A Datasheet Board Mount Hall Effect/Magnetic Sensors Hall Element / HW Series / Hypersensitive 20 mA + 110 C - 40 C
EW650B EW650B Datasheet Board Mount Hall Effect/Magnetic Sensors Hall Effect ICs / Switch 6 mA 10 mA 6 mT 5 mT 12 V + 115 C - 40 C
EQ732L EQ732L Datasheet Board Mount Hall Effect/Magnetic Sensors Linear Hall Effect IC 12 mA 1.2 mA 5 V + 100 C - 40 C
Published: 2023-04-18 | Updated: 2023-06-14