ATI Industrial Automation TP PROFINET Pass-Through Modules
ATI Industrial Automation TP PROFINET Pass-Through Modules are electrical modules that pass PROFINET signals along with auxiliary power connections. ATI TP modules include a four-pin PROFINET connector and a five-pin mini auxiliary power connector. The PROFINET circuit features a 2A/60VAC rating, and the auxiliary power a 5A/600VAC rating.Features
- Electrical module to pass PROFINET signals along with auxiliary power connections
- Industry-standard M12, 4-pin D-coded connector for PROFINET interface
- Five-pin mini connector for auxiliary power
Specifications
- Weight
- 0.50kg (Master)
- 0.38kg (Tool)
- Materials
- Anodized aluminum housing
- Rhodium-plated spring and contact pins
- Nitrile seals
- Pins
- Four PROFINET
- Five auxiliary power
- Electrical rating
- 2A/60VAC maximum (PROFINET)
- 5A/600VAC maximum (auxiliary power)
- -28.9°C to +65.6°C operating temperature range
Published: 2025-07-17
| Updated: 2025-08-20