Auer Signal R Series Beacon Accessories
Auer Signal R Series Beacon Accessories include bases, metal brackets, flat gaskets, and cable glands. The bases come in variants, including a standard base for horizontal mounting, a universal base for horizontal, pole, and NPT 1/2" conduit mounting. The brackets include an RWD plastic design bracket, an RWU metal bracket for wall mounting, and an RWA Metal bracket for audible bases. The RBA audible bases have a 32-tone sounder with 95dB maximum sound pressure. The RG1 flast gasket is designed for R-series bases for sealing onto smooth housing, while the RG2 flat gasket is designed for mounting the RWD designer bracket on walls. The RKV cable gland offers a clamping range of 4mm to 10mm.RBL Standard Base for Horizontal Mounting
The RBL standard base for horizontal mounting features a low and attractively shaped design, and the cables are inserted from below.
RBH Universal Base for Horizontal & Pole Mounting
The RBH universal base for horizontal and pole mounting is designed for horizontal mounting or mounting on a 25mm tube of R-series beacons. This base features two lateral cable entries for cable glands M20 or NPT 1/2" conduit. The cables are inserted from below (25mm tube or cable gland).
RBNPT Universal Base for NPT 1/2" Conduit Mounting
The RBNPT Universal Base for NPT 1/2" Conduit Mounting features two lateral cable entries for NPT 1/2" conduit or M20 cable glands.
RWD Design Bracket
The RWD design bracket is made of plastic and designed for wall mounting of R-series beacons with an RBL standard base. This bracket features an attractive design for the highest aesthetic demands, and the cables are inserted straight from the wall.
RWU Metal Bracket
The RWU Metal bracket is designed for wall mounting of R-series beacons and features a simple and stable installation with 3-hole pattern. This metal bracket can be mounted upwards (concealed) and downwards.
RWA Metal Bracket
The RWA Metal bracket is designed for wall mounting of R-series audible bases. This metal bracket features a simple and stable installation and can be mounted upwards (concealed) and downwards.
RBA Audible Base
The RBA audible base has a 32-tone sounder and 95dB maximum sound pressure. This base can be used for all R-series models and has a metal bracket for wall mounting.
RG1 & RG2 Flat Gaskets
The RG1 and RG2 Flat Gaskets are designed for R-series bases for sealing onto smooth housing.
RKV Cable Gland
The RKV cable gland is designed for R-series bases and features a clamping range of 4mm to 10mm. This cable gland operates within the -40°C to 100°C temperature range.